Part Details for LD02YD333MAX4A by Kyocera AVX Components
Overview of LD02YD333MAX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02YD333MAX4A
LD02YD333MAX4A CAD Models
LD02YD333MAX4A Part Data Attributes
|
LD02YD333MAX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02YD333MAX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD02YD333MAX4A
This table gives cross-reference parts and alternative options found for LD02YD333MAX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02YD333MAX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X5R333M16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.033uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | LD02YD333MAX4A vs NMC0402X5R333M16TRP |
EMK105BJ333MV-W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | LD02YD333MAX4A vs EMK105BJ333MV-W |
LD02YD333MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YD333MAX4A vs LD02YD333MAX9A |
NMC0402X5R333M16TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.033uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | LD02YD333MAX4A vs NMC0402X5R333M16TRPLP10 |
222278753743 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD02YD333MAX4A vs 222278753743 |
LD02YDM333AB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YD333MAX4A vs LD02YDM333AB4A |
LD02YDM333AX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YD333MAX4A vs LD02YDM333AX2A |
NMC0402X5R333M16TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | LD02YD333MAX4A vs NMC0402X5R333M16TRP10F |
LD02YDM333AB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YD333MAX4A vs LD02YDM333AB7A |
NMC0402X5R333M16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | LD02YD333MAX4A vs NMC0402X5R333M16TRPLPF |