Part Details for LD02YA3R9BAB9A by Kyocera AVX Components
Overview of LD02YA3R9BAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02YA3R9BAB9A
LD02YA3R9BAB9A CAD Models
LD02YA3R9BAB9A Part Data Attributes
|
LD02YA3R9BAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02YA3R9BAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Manufacturer Series | LD02 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | LD | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02YA3R9BAB9A
This table gives cross-reference parts and alternative options found for LD02YA3R9BAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02YA3R9BAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402RN3R9B160NGT | Ceramic Capacitor, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | LD02YA3R9BAB9A vs 0402RN3R9B160NGT |
AU02YA3R9BAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Kyocera AVX Components | LD02YA3R9BAB9A vs AU02YA3R9BAG4A |
0402RN3R9B160N | Ceramic Capacitor, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | LD02YA3R9BAB9A vs 0402RN3R9B160N |
BC02YA3R9BZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YA3R9BAB9A vs BC02YA3R9BZJ1SA1 |
MQ02YA3R9BG76A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YA3R9BAB9A vs MQ02YA3R9BG76A |
0402RN3R9B160NW | Ceramic Capacitor, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | LD02YA3R9BAB9A vs 0402RN3R9B160NW |
BC02YA3R9BZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YA3R9BAB9A vs BC02YA3R9BZT9AA3 |
0402N3R9B160PHT-HK | Ceramic Capacitor, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | LD02YA3R9BAB9A vs 0402N3R9B160PHT-HK |
0402N3R9B160SW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | LD02YA3R9BAB9A vs 0402N3R9B160SW |
BC02YA3R9BZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YA3R9BAB9A vs BC02YA3R9BZB6AA2 |