Part Details for LD026DG105AB2A by Kyocera AVX Components
Overview of LD026DG105AB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD026DG105AB2A
LD026DG105AB2A CAD Models
LD026DG105AB2A Part Data Attributes
|
LD026DG105AB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD026DG105AB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD026DG105AB2A
This table gives cross-reference parts and alternative options found for LD026DG105AB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD026DG105AB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD026DG105AX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026DG105AX4A |
LD026D105GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026D105GAX9A |
LD026DG105AX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026DG105AX2A |
GMC04X5R105G6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | LD026DG105AB2A vs GMC04X5R105G6R3NT-LF |
LD026DG105AB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026DG105AB4A |
LD026DG105AB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026DG105AB9A |
LD026DG105AB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026DG105AB7A |
LD026DG105AX7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026DG105AX7A |
LD026DG105AX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026DG105AB2A vs LD026DG105AX9A |