Part Details for LD026C391KAB9A by Kyocera AVX Components
Overview of LD026C391KAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD026C391KAB9A
LD026C391KAB9A CAD Models
LD026C391KAB9A Part Data Attributes
|
LD026C391KAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD026C391KAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Manufacturer Series | LD02 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LD02(6.3V,C) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD026C391KAB9A
This table gives cross-reference parts and alternative options found for LD026C391KAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD026C391KAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253502E2W391KZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD026C391KAB9A vs M3253502E2W391KZMB |
04026C391KAT4A | Capacitor, Ceramic, Chip, General Purpose, 390pF, 6.3V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD026C391KAB9A vs 04026C391KAT4A |
M3253502E2W391KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD026C391KAB9A vs M3253502E2W391KGTB |
04026C391KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Kyocera AVX Components | LD026C391KAB9A vs 04026C391KAZ2A |
M3253502E2W391KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD026C391KAB9A vs M3253502E2W391KGMB |
04026C391KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Kyocera AVX Components | LD026C391KAB9A vs 04026C391KAZ4A |
GMC04X7R391K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LD026C391KAB9A vs GMC04X7R391K6R3NT |
CMC-6R3/391KX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Tecate Group | LD026C391KAB9A vs CMC-6R3/391KX0402T13 |
CMC-6R3/391KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | LD026C391KAB9A vs CMC-6R3/391KX0402T13F |
04026C391KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD026C391KAB9A vs 04026C391KAT9A |