Part Details for LD025U0R6BAB2A by Kyocera AVX Components
Overview of LD025U0R6BAB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD025U0R6BAB2A
LD025U0R6BAB2A CAD Models
LD025U0R6BAB2A Part Data Attributes
|
LD025U0R6BAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025U0R6BAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025U0R6BAB2A
This table gives cross-reference parts and alternative options found for LD025U0R6BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025U0R6BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402J050P600BQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | LD025U0R6BAB2A vs 0402J050P600BQT |
MA0402CG-0R6B-500G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0402, | LD025U0R6BAB2A vs MA0402CG-0R6B-500G |
MK02570R6BAT4A | Kyocera AVX Components | Check for Price | Fixed Capacitor, | LD025U0R6BAB2A vs MK02570R6BAT4A |
MK02570R6BAT9A | Kyocera AVX Components | Check for Price | Fixed Capacitor, | LD025U0R6BAB2A vs MK02570R6BAT9A |
NMC-Q0402NP00R6B50TRPF | NIC Components Corp | Check for Price | CAP,CERAMIC,600FF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | LD025U0R6BAB2A vs NMC-Q0402NP00R6B50TRPF |
0402Y050P600BQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | LD025U0R6BAB2A vs 0402Y050P600BQB |
04025U0R6B4T9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0402 | LD025U0R6BAB2A vs 04025U0R6B4T9A |
04025U0R6BAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | LD025U0R6BAB2A vs 04025U0R6BAT2A |
GMT04CG0R6B50NT-50 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | LD025U0R6BAB2A vs GMT04CG0R6B50NT-50 |
04025U0R6BAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | LD025U0R6BAB2A vs 04025U0R6BAT9A |