Capacitors
LD025U0R4BAB2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP

Overview of LD025U0R4BAB2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LD025U0R4BAB2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD025U0R4BAB2A by Kyocera AVX Components

LD025U0R4BAB2A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
4e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. LD025U0R4BAB2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for LD025U0R4BAB2A

This table gives cross-reference parts and alternative options found for LD025U0R4BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025U0R4BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C0G500-0R4BPBP Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, VENKEL LTD LD025U0R4BAB2A vs C0402C0G500-0R4BPBP
MK02570R4BAT9A Fixed Capacitor, Kyocera AVX Components LD025U0R4BAB2A vs MK02570R4BAT9A
C0402C0G500-0R4BPD Ceramic Capacitor, Ceramic, VENKEL LTD LD025U0R4BAB2A vs C0402C0G500-0R4BPD
C0402C0G500-0R4BNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP VENKEL LTD LD025U0R4BAB2A vs C0402C0G500-0R4BNP
NMC-M0402NPO0R4B50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp LD025U0R4BAB2A vs NMC-M0402NPO0R4B50TRPF
MA0402CG0R4B500 Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402, MERITEK Electronics Corporation LD025U0R4BAB2A vs MA0402CG0R4B500
04025U0R4BAT2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kyocera AVX Components LD025U0R4BAB2A vs 04025U0R4BAT2A
NMC-Q0402NP00R4B50TRPF CAP,CERAMIC,400FF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE NIC Components Corp LD025U0R4BAB2A vs NMC-Q0402NP00R4B50TRPF
LD025U0R4BAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD025U0R4BAB2A vs LD025U0R4BAB9A
C0402C0G500-0R4BGP Ceramic Capacitor, Ceramic, VENKEL LTD LD025U0R4BAB2A vs C0402C0G500-0R4BGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD025U0R4BAB2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD025U0R4BAB2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD025U0R4BAB2A would you like to use for your alert(s)?
  • Please alert me when LD025U0R4BAB2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD025U0R4BAB2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD025U0R4BAB2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD025U0R4BAB2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD025U0R4BAB2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD025U0R4BAB2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: