Part Details for LD025DM471AB7A by Kyocera AVX Components
Overview of LD025DM471AB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD025DM471AB7A
LD025DM471AB7A CAD Models
LD025DM471AB7A Part Data Attributes
|
LD025DM471AB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025DM471AB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | LD | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD025DM471AB7A
This table gives cross-reference parts and alternative options found for LD025DM471AB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025DM471AB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD025DM471AX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025DM471AX9A |
LD025DM471AB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025DM471AB4A |
LD025DM471AX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025DM471AX2A |
LD025D471MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025D471MAX2A |
LD025DM471AX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025DM471AX4A |
LD025DM471AB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025DM471AB2A |
LD025DM471AX7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025DM471AX7A |
LD025D471MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025DM471AB7A vs LD025D471MAX4A |
UMK105BJ471MV-W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | LD025DM471AB7A vs UMK105BJ471MV-W |