Part Details for LD025A3R3BAB2A by Kyocera AVX Components
Overview of LD025A3R3BAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A3R3BAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD025A3R3BAB2A-ND
|
DigiKey | CAP CER 3.3PF 50V NP0 0402 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1485 | Buy Now |
DISTI #
LD025A3R3BAB2A
|
Avnet Americas | Cap Ceramic 3.3pF 50V C0G 0.1pF SMD 0402 125?C Paper T/R - Tape and Reel (Alt: LD025A3R3BAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
581-LD025A3R3BAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 . 1pF Tol RoHS: Not Compliant | 0 |
|
$0.1490 | Order Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0402 | 10000 |
|
$0.1114 / $0.3039 | Buy Now |
DISTI #
LD025A3R3BAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 . 1pF Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1480 | Buy Now |
Part Details for LD025A3R3BAB2A
LD025A3R3BAB2A CAD Models
LD025A3R3BAB2A Part Data Attributes
|
LD025A3R3BAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A3R3BAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A3R3BAB2A
This table gives cross-reference parts and alternative options found for LD025A3R3BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A3R3BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U3R3BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD025A3R3BAB2A vs 04025U3R3BAT2A |
04025U3R3B4T2A | Ceramic Capacitor, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402 | Kyocera AVX Components | LD025A3R3BAB2A vs 04025U3R3B4T2A |
LD025U3R3BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A3R3BAB2A vs LD025U3R3BAB2A |
04025A3R3BAT4A | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD025A3R3BAB2A vs 04025A3R3BAT4A |
NMC0402NPO3R3B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | NIC Components Corp | LD025A3R3BAB2A vs NMC0402NPO3R3B50TRPF |
NMC-L0402NPO3R3B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | LD025A3R3BAB2A vs NMC-L0402NPO3R3B50TRPF |
04025A3R3BAT2A | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD025A3R3BAB2A vs 04025A3R3BAT2A |