Part Details for LD025A2R2DAB7A by Kyocera AVX Components
Overview of LD025A2R2DAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD025A2R2DAB7A
LD025A2R2DAB7A CAD Models
LD025A2R2DAB7A Part Data Attributes
|
LD025A2R2DAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A2R2DAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.5 mm |
Alternate Parts for LD025A2R2DAB7A
This table gives cross-reference parts and alternative options found for LD025A2R2DAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A2R2DAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U2R2D4T2A | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402 | Kyocera AVX Components | LD025A2R2DAB7A vs 04025U2R2D4T2A |
0402J0502P20DQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A2R2DAB7A vs 0402J0502P20DQB |
LD025A2R2DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A2R2DAB7A vs LD025A2R2DAX2A |
0402H0502P20DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A2R2DAB7A vs 0402H0502P20DQT |
0402Y0502P20DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A2R2DAB7A vs 0402Y0502P20DQT |
LD025A2R2DAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A2R2DAB7A vs LD025A2R2DAB9A |
04025A2R2DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A2R2DAB7A vs 04025A2R2DAT9A |
04025A2R2DA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A2R2DAB7A vs 04025A2R2DA77A |
04025U2R2D4T9A | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402 | Kyocera AVX Components | LD025A2R2DAB7A vs 04025U2R2D4T9A |
04025A2R2DA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A2R2DAB7A vs 04025A2R2DA79A |