Part Details for LD025A270JAB2A by Kyocera AVX Components
Overview of LD025A270JAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A270JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0582
|
Newark | Ceramic Capacitor 27Pf 50V, C0G, 5%, 0402, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series, Product Width:0.5Mm Rohs Compliant: No |Kyocera Avx LD025A270JAB2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now |
DISTI #
LD025A270JAB2A-ND
|
DigiKey | CAP CER 27PF 50V NP0 0402 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1442 | Buy Now |
DISTI #
LD025A270JAB2A\500
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: LD025A270JAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$0.1227 | Buy Now |
DISTI #
LD025A270JAB2A
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: LD025A270JAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1227 | Buy Now |
DISTI #
581-LD025A270JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0402 5% Tol RoHS: Not Compliant | 0 |
|
$0.1450 / $0.5900 | Order Now |
DISTI #
LD025A270JAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0402 5% Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1430 | Buy Now |
Part Details for LD025A270JAB2A
LD025A270JAB2A CAD Models
LD025A270JAB2A Part Data Attributes
|
LD025A270JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A270JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A270JAB2A
This table gives cross-reference parts and alternative options found for LD025A270JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A270JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A270JAT4A | Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD025A270JAB2A vs 04025A270JAT4A |
04025A270JAT2A | Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD025A270JAB2A vs 04025A270JAT2A |
04025U270JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD025A270JAB2A vs 04025U270JAT2A |
NMC-L0402NPO270J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | LD025A270JAB2A vs NMC-L0402NPO270J50TRPF |
CL05C270JB5NNND | Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | LD025A270JAB2A vs CL05C270JB5NNND |
NMC0402NPO270J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | NIC Components Corp | LD025A270JAB2A vs NMC0402NPO270J50TRPF |
CL05C270JB5NNNC | Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | LD025A270JAB2A vs CL05C270JB5NNNC |
0402NPO270JT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A270JAB2A vs 0402NPO270JT2AT |
VJ0402A270JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LD025A270JAB2A vs VJ0402A270JXAPW1BC |