Part Details for LD025A1R5CAX2A by Kyocera AVX Components
Overview of LD025A1R5CAX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD025A1R5CAX2A
LD025A1R5CAX2A CAD Models
LD025A1R5CAX2A Part Data Attributes
|
LD025A1R5CAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A1R5CAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A1R5CAX2A
This table gives cross-reference parts and alternative options found for LD025A1R5CAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A1R5CAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A1R5CA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, | Kyocera AVX Components | LD025A1R5CAX2A vs 04025A1R5CA14A |
VJ0402A1R5CFAAJ5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Vishay Intertechnologies | LD025A1R5CAX2A vs VJ0402A1R5CFAAJ5G |
C0402C0G500-1R5CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD025A1R5CAX2A vs C0402C0G500-1R5CGD |
0402N1R5C500P | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | LD025A1R5CAX2A vs 0402N1R5C500P |
AU025A1R5CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Kyocera AVX Components | LD025A1R5CAX2A vs AU025A1R5CA79A |
CE0402-1R5-C050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | RCD Components Inc | LD025A1R5CAX2A vs CE0402-1R5-C050GCQ |
0402RN1R5C500N | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | LD025A1R5CAX2A vs 0402RN1R5C500N |
VJ0402D1R5CCAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Vishay Intertechnologies | LD025A1R5CAX2A vs VJ0402D1R5CCAAJ |
CE0402-1R5-C050GB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | RCD Components Inc | LD025A1R5CAX2A vs CE0402-1R5-C050GB |
BC025A1R5CZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A1R5CAX2A vs BC025A1R5CZB9AA1 |