Part Details for LCWC1008K82NRTAR by Kyocera AVX Components
Overview of LCWC1008K82NRTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWC1008K82NRTAR
LCWC1008K82NRTAR CAD Models
LCWC1008K82NRTAR Part Data Attributes
|
LCWC1008K82NRTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC1008K82NRTAR
Kyocera AVX Components
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.13 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for LCWC1008K82NRTAR
This table gives cross-reference parts and alternative options found for LCWC1008K82NRTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC1008K82NRTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1008UC082KGB | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | LCWC1008K82NRTAR vs FHW1008UC082KGB |
CS1008-82NK-S | General Purpose Inductor, 0.082uH, 10%, Ceramic-Core, 1111, | Chilisin Electronics Corp | LCWC1008K82NRTAR vs CS1008-82NK-S |
WRFI1008-S-82NKT | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | LCWC1008K82NRTAR vs WRFI1008-S-82NKT |
FHW1008UC082KST | General Purpose Inductor, 0.082uH, 10%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | LCWC1008K82NRTAR vs FHW1008UC082KST |
BWCS0029282182NK00 | General Purpose Inductor, | Chilisin Electronics Corp | LCWC1008K82NRTAR vs BWCS0029282182NK00 |
FHW1008UC082KSB | General Purpose Inductor, 0.082uH, 10%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | LCWC1008K82NRTAR vs FHW1008UC082KSB |
WL08KTS82N | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Viking Tech Corp | LCWC1008K82NRTAR vs WL08KTS82N |
LWW1008KT82N | General Purpose Inductor, | SEI Stackpole Electronics Inc | LCWC1008K82NRTAR vs LWW1008KT82N |