Part Details for LCWC0603J68NQTAR by Kyocera AVX Components
Overview of LCWC0603J68NQTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWC0603J68NQTAR
LCWC0603J68NQTAR CAD Models
LCWC0603J68NQTAR Part Data Attributes
|
LCWC0603J68NQTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0603J68NQTAR
Kyocera AVX Components
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for LCWC0603J68NQTAR
This table gives cross-reference parts and alternative options found for LCWC0603J68NQTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0603J68NQTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603R68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | LCWC0603J68NQTAR vs 0603R68NJ |
PE-0603CD680JTT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | LCWC0603J68NQTAR vs PE-0603CD680JTT |
IWC0603F68NR-3J | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603 | Laird, A DuPont Business | LCWC0603J68NQTAR vs IWC0603F68NR-3J |
FHW0603UC068JGT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | LCWC0603J68NQTAR vs FHW0603UC068JGT |
FHW0603UC068JGB | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | LCWC0603J68NQTAR vs FHW0603UC068JGB |
FHW0603UC068JSB | General Purpose Inductor, 0.068uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | LCWC0603J68NQTAR vs FHW0603UC068JSB |
WL03JTQ68N | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Viking Tech Corp | LCWC0603J68NQTAR vs WL03JTQ68N |
WCLA1608V1-680-R | General Purpose Inductor, 0.068uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | LCWC0603J68NQTAR vs WCLA1608V1-680-R |
0603CS-68NXJLW | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | LCWC0603J68NQTAR vs 0603CS-68NXJLW |
36501J68NJTDG | 1 ELEMENT, 0.068uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT | TE Connectivity | LCWC0603J68NQTAR vs 36501J68NJTDG |