Part Details for LCWC0603J18NRTAR by Kyocera AVX Components
Overview of LCWC0603J18NRTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWC0603J18NRTAR
LCWC0603J18NRTAR CAD Models
LCWC0603J18NRTAR Part Data Attributes
|
LCWC0603J18NRTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0603J18NRTAR
Kyocera AVX Components
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LCWC0603J18NRTAR
This table gives cross-reference parts and alternative options found for LCWC0603J18NRTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0603J18NRTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603R-18NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | LCWC0603J18NRTAR vs 0603R-18NJ |
PE-0603CD180JTT | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | LCWC0603J18NRTAR vs PE-0603CD180JTT |
WCLA1608V1-180-R | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | LCWC0603J18NRTAR vs WCLA1608V1-180-R |
0603CS-18NXJLW | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | LCWC0603J18NRTAR vs 0603CS-18NXJLW |
FHW0603UC018JST | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | LCWC0603J18NRTAR vs FHW0603UC018JST |
WRFI0603-S-18NJT | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | LCWC0603J18NRTAR vs WRFI0603-S-18NJT |
FHW0603UC018JSB | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | LCWC0603J18NRTAR vs FHW0603UC018JSB |
0603WL180JT | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | LCWC0603J18NRTAR vs 0603WL180JT |
WQCW1608Z0J18NPB | General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | LCWC0603J18NRTAR vs WQCW1608Z0J18NPB |
PM0603-18NJ-RC | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | LCWC0603J18NRTAR vs PM0603-18NJ-RC |