Part Details for LCWC0402J16NRTAR by Kyocera AVX Components
Overview of LCWC0402J16NRTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWC0402J16NRTAR
LCWC0402J16NRTAR CAD Models
LCWC0402J16NRTAR Part Data Attributes
|
LCWC0402J16NRTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0402J16NRTAR
Kyocera AVX Components
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LCWC0402J16NRTAR
This table gives cross-reference parts and alternative options found for LCWC0402J16NRTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0402J16NRTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TTP16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | LCWC0402J16NRTAR vs KQT0402TTP16NJ |
ST235RAG16NJRZ | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | LCWC0402J16NRTAR vs ST235RAG16NJRZ |
KQT0402TBK16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | LCWC0402J16NRTAR vs KQT0402TBK16NJ |
ST235RAG16NJTZ | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | LCWC0402J16NRTAR vs ST235RAG16NJTZ |
36501E16NJTDG | 1 ELEMENT, 0.016uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | LCWC0402J16NRTAR vs 36501E16NJTDG |
KQT0402TTD16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | LCWC0402J16NRTAR vs KQT0402TTD16NJ |
ST235RAG16NJSH | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | LCWC0402J16NRTAR vs ST235RAG16NJSH |
KQT0402TTE16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | LCWC0402J16NRTAR vs KQT0402TTE16NJ |
0402R-16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | LCWC0402J16NRTAR vs 0402R-16NJ |
ST235RAG16NJLH | General Purpose Inductor, 0.016uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | LCWC0402J16NRTAR vs ST235RAG16NJLH |