Datasheets
LCW-126-15-S-M-230-RP by: Samtec Inc

Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for LCW-126-15-S-M-230-RP by Samtec Inc

Overview of LCW-126-15-S-M-230-RP by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for LCW-126-15-S-M-230-RP

Part # Distributor Description Stock Price Buy
DISTI # LCW-126-15-S-M-230
Avnet Americas Conn Partial Shrouded HDR 26 POS 2.54mm Solder RA Through Hole - Bulk (Alt: LCW-126-15-S-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Friction Lock Terminal Strip RoHS: Compliant 0
  • 7 $6.1800
  • 25 $4.2100
  • 100 $3.9900
  • 500 $3.8000
  • 1,000 $3.6100
  • 6,411 $3.1300
  • 12,821 $2.9100
$2.9100 / $6.1800 Buy Now
DISTI # 000000000005054832
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Friction Lock Terminal Strip RoHS: Compliant 0
  • 7 $6.1800
  • 25 $4.2100
  • 100 $3.9900
  • 500 $3.8000
  • 1,000 $3.6100
  • 6,411 $3.1300
  • 12,821 $2.9100
$2.9100 / $6.1800 Buy Now

Part Details for LCW-126-15-S-M-230-RP

LCW-126-15-S-M-230-RP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCW-126-15-S-M-230-RP Part Data Attributes

LCW-126-15-S-M-230-RP Samtec Inc
Buy Now Datasheet
Compare Parts:
LCW-126-15-S-M-230-RP Samtec Inc Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature MATING LENGTH=0.230 INCHES
Body Breadth 0.2 inch
Body Depth 0.335 inch
Body Length 2.6 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.2 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26

Alternate Parts for LCW-126-15-S-M-230-RP

This table gives cross-reference parts and alternative options found for LCW-126-15-S-M-230-RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCW-126-15-S-M-230-RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCW-126-10-L-M-300-RA Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-10-L-M-300-RA
LCW-126-11-G-M-300-RE Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-11-G-M-300-RE
LCW-126-09-T-M-230-RE Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-09-T-M-230-RE
LCW-126-09-S-M-300-RA Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-09-S-M-300-RA
LCW-126-15-L-M-230-RA Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-15-L-M-230-RA
LCW-126-15-L-M-300-RE Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-15-L-M-300-RE
LCW-126-09-G-M-300-RP Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-09-G-M-300-RP
LCW-126-15-T-M-300-RE Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-15-T-M-300-RE
LCW-126-09-S-M-300-RP Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-09-S-M-300-RP
LCW-126-15-T-M-230-RA Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc LCW-126-15-S-M-230-RP vs LCW-126-15-T-M-230-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCW-126-15-S-M-230-RP by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCW-126-15-S-M-230-RP by Samtec Inc

Select Manufacturer
Which Manufacturer of LCW-126-15-S-M-230-RP would you like to use for your alert(s)?
  • Please alert me when LCW-126-15-S-M-230-RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCW-126-15-S-M-230-RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCW-126-15-S-M-230-RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCW-126-15-S-M-230-RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCW-126-15-S-M-230-RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCW-126-15-S-M-230-RP by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: