Datasheets
LCW-121-16-S-S-230 by: Samtec Inc

Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for LCW-121-16-S-S-230 by Samtec Inc

Overview of LCW-121-16-S-S-230 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing Renewable Energy

Price & Stock for LCW-121-16-S-S-230

Part # Distributor Description Stock Price Buy
DISTI # LCW-121-16-S-S-230
Avnet Americas Conn Partial Shrouded HDR 21 POS 2.54mm Solder ST Through Hole - Bulk (Alt: LCW-121-16-S-S-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # LCW-121-16-S-S-230
Avnet Americas Conn Partial Shrouded HDR 21 POS 2.54mm Solder ST Through Hole - Bulk (Alt: LCW-121-16-S-S-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Friction Lock Terminal Strip RoHS: Compliant 0
  • 14 $3.0200
  • 25 $2.2300
  • 100 $1.8600
  • 1,000 $1.7700
  • 5,000 $1.6900
  • 11,905 $1.4600
  • 23,810 $1.3500
$1.3500 / $3.0200 Buy Now
DISTI # 000000000005050311
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Friction Lock Terminal Strip RoHS: Compliant 0
  • 14 $3.0200
  • 25 $2.2300
  • 100 $1.8600
  • 1,000 $1.7700
  • 5,000 $1.6900
  • 11,905 $1.4600
  • 23,810 $1.3500
$1.3500 / $3.0200 Buy Now

Part Details for LCW-121-16-S-S-230

LCW-121-16-S-S-230 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCW-121-16-S-S-230 Part Data Attributes

LCW-121-16-S-S-230 Samtec Inc
Buy Now Datasheet
Compare Parts:
LCW-121-16-S-S-230 Samtec Inc Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature MATING LENGTH=0.230 INCHES
Body Breadth 0.2 inch
Body Depth 0.31 inch
Body Length 2.1 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.115 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 21
UL Flammability Code 94V-0

Alternate Parts for LCW-121-16-S-S-230

This table gives cross-reference parts and alternative options found for LCW-121-16-S-S-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCW-121-16-S-S-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCW-121-15-S-S-230-RE Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc LCW-121-16-S-S-230 vs LCW-121-15-S-S-230-RE
54101-T40-21 Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions LCW-121-16-S-S-230 vs 54101-T40-21
890-70-021-10-001101 Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA LCW-121-16-S-S-230 vs 890-70-021-10-001101
SL1-021-S147/06-95 Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd LCW-121-16-S-S-230 vs SL1-021-S147/06-95
9100-21-121-01 Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Methode Electronics Inc LCW-121-16-S-S-230 vs 9100-21-121-01
93992-621H Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions LCW-121-16-S-S-230 vs 93992-621H
SL1-021-S204/01-55 Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd LCW-121-16-S-S-230 vs SL1-021-S204/01-55
LCW-121-12-G-S-230-RE Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc LCW-121-16-S-S-230 vs LCW-121-12-G-S-230-RE
SL1-021-SH240/02-55 Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd LCW-121-16-S-S-230 vs SL1-021-SH240/02-55
SL1-021-SH184/10-99 Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd LCW-121-16-S-S-230 vs SL1-021-SH184/10-99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCW-121-16-S-S-230 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCW-121-16-S-S-230 by Samtec Inc

Select Manufacturer
Which Manufacturer of LCW-121-16-S-S-230 would you like to use for your alert(s)?
  • Please alert me when LCW-121-16-S-S-230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCW-121-16-S-S-230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCW-121-16-S-S-230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCW-121-16-S-S-230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCW-121-16-S-S-230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCW-121-16-S-S-230 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: