Part Details for LCW-113-10-L-M-300-RE by Samtec Inc
Overview of LCW-113-10-L-M-300-RE by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for LCW-113-10-L-M-300-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCW-113-10-L-M-300
|
Avnet Americas | Conn Partial Shrouded HDR 13 POS 2.54mm Solder RA Through Hole - Bulk (Alt: LCW-113-10-L-M-300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.2700 | Buy Now |
DISTI #
000000000005045883
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.2700 | Buy Now |
Part Details for LCW-113-10-L-M-300-RE
LCW-113-10-L-M-300-RE CAD Models
LCW-113-10-L-M-300-RE Part Data Attributes
|
LCW-113-10-L-M-300-RE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LCW-113-10-L-M-300-RE
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING LENGTH=0.300 INCHES | |
Body Breadth | 0.2 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for LCW-113-10-L-M-300-RE
This table gives cross-reference parts and alternative options found for LCW-113-10-L-M-300-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCW-113-10-L-M-300-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCW-113-10-L-M-230-RE | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-10-L-M-230-RE |
LCW-113-15-L-M-230-RA | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-15-L-M-230-RA |
LCW-113-15-L-M-300-RA | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-15-L-M-300-RA |
LCW-113-09-L-M-230-RA | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-09-L-M-230-RA |
LCW-113-15-L-M-300-RE | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-15-L-M-300-RE |
LCW-113-10-L-M-300-RA | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-10-L-M-300-RA |
LCW-113-11-L-M-300-RE | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-11-L-M-300-RE |
LCW-113-09-L-M-300-RE | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-09-L-M-300-RE |
LCW-113-09-L-M-300-RP | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-09-L-M-300-RP |
LCW-113-15-L-M-230-RE | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | LCW-113-10-L-M-300-RE vs LCW-113-15-L-M-230-RE |