Part Details for LCP8T-10-5K by ETI Systems
Overview of LCP8T-10-5K by ETI Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCP8T-10-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7263
|
Newark | Linear Motion Potentiometer, 5Kohm, 15%, 200Mw, Track Resistance:5Kohm, Resistance Tolerance:± 15%, Power Rating:200Mw, Length Of Travel:-, Product Range:Lcp8 Series, Potentiometer Terminals:Wire Leaded, Product Length:31.98Mm Rohs Compliant: Yes |Eti Systems LCP8T-10-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4700 / $64.4100 | Buy Now |
DISTI #
5256-LCP8T-10-5K-ND
|
DigiKey | LINEAR POT 5K OHM 0.2W PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$39.8142 / $61.9300 | Buy Now |
DISTI #
882-LCP8T-10-5K
|
Mouser Electronics | Linear Displacement Sensors 0.2W 5Kohms 15% RoHS: Compliant | 10 |
|
$39.8100 / $61.9300 | Buy Now |
DISTI #
70089335
|
RS | Potentiometer, Linear, +/- 2.0% (Independent), 4.33 in. +/- 0.02 in., 0.472 in. | ETI Systems LCP8T-10-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$72.7700 | Buy Now |
Part Details for LCP8T-10-5K
LCP8T-10-5K CAD Models
LCP8T-10-5K Part Data Attributes
|
LCP8T-10-5K
ETI Systems
Buy Now
Datasheet
|
Compare Parts:
LCP8T-10-5K
ETI Systems
Potentiometer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETI SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ETI Systems | |
Manufacturer Series | LCP8-10 | |
Resistor Type | POTENTIOMETER |