There are no models available for this part yet.
Overview of LCP8P-10-5K by ETI Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCP8P-10-5K by ETI Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H7257
|
Newark | Linear Motion Potentiometer, 5Kohm, 15%, 200Mw, Track Resistance:5Kohm, Resistance Tolerance:± 15%, Power Rating:200Mw, Length Of Travel:-, Product Range:Lcp8 Series, Potentiometer Terminals:Wire Leaded, Product Length:31.98Mm Rohs Compliant: Yes |Eti Systems LCP8P-10-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$44.4700 / $61.0000 | Buy Now | |
DISTI #
5256-LCP8P-10-5K-ND
|
DigiKey | LINEAR POT 5K OHM 0.2W PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40 In Stock |
|
$42.7634 / $61.9300 | Buy Now | |
DISTI #
882-LCP8P-10-5K
|
Mouser Electronics | Linear Displacement Sensors 0.2W 5Kohms 15% RoHS: Compliant | 0 |
|
$42.7600 / $59.5900 | Order Now | |
DISTI #
70089314
|
RS | Potentiometer, Linear, +/- 2.0% (Independent), 4.33 in. +/- 0.02 in., 0.472 in. | ETI Systems LCP8P-10-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$56.2900 / $62.5500 | Buy Now |
CAD Models for LCP8P-10-5K by ETI Systems
Part Data Attributes for LCP8P-10-5K by ETI Systems
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ETI SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ETI Systems
|
Manufacturer Series
|
LCP8-10
|
Resistor Type
|
POTENTIOMETER
|