Part Details for LCP-155A4HSRBH by Delta Electronics Inc
Overview of LCP-155A4HSRBH by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCP-155A4HSRBH
LCP-155A4HSRBH CAD Models
LCP-155A4HSRBH Part Data Attributes
|
LCP-155A4HSRBH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCP-155A4HSRBH
Delta Electronics Inc
Transceiver, 830nm Min, 860nm Max, 125Mbps(Tx), 125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 57.51 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-3, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.199 mW | |
Sensitivity | -25 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |