Part Details for LCN0805T-3N0K-N by YAGEO Corporation
Results Overview of LCN0805T-3N0K-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCN0805T-3N0K-N Information
LCN0805T-3N0K-N by YAGEO Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LCN0805T-3N0K-N
LCN0805T-3N0K-N CAD Models
LCN0805T-3N0K-N Part Data Attributes
|
LCN0805T-3N0K-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LCN0805T-3N0K-N
YAGEO Corporation
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for LCN0805T-3N0K-N
This table gives cross-reference parts and alternative options found for LCN0805T-3N0K-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCN0805T-3N0K-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805CS-3N0XKBD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | LCN0805T-3N0K-N vs 0805CS-3N0XKBD |
BWCS002317153N0K00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | LCN0805T-3N0K-N vs BWCS002317153N0K00 |
LCN0805T-3N0K-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | LCN0805T-3N0K-N vs LCN0805T-3N0K-S |
0805CS-3N0XKBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | LCN0805T-3N0K-N vs 0805CS-3N0XKBB |
0805R-3N0K | API Delevan | Check for Price | General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT | LCN0805T-3N0K-N vs 0805R-3N0K |
CS0805-3N0K-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.003uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | LCN0805T-3N0K-N vs CS0805-3N0K-S |
WL05KT3N0 | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.003uH, 10%, Ceramic-Core, 0907, | LCN0805T-3N0K-N vs WL05KT3N0 |
36502A3N0KTDG | TE Connectivity | Check for Price | 1 ELEMENT, 0.003uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | LCN0805T-3N0K-N vs 36502A3N0KTDG |