Part Details for LCN0805T-180M-S by YAGEO Corporation
Results Overview of LCN0805T-180M-S by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCN0805T-180M-S Information
LCN0805T-180M-S by YAGEO Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
180M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
180MI-01LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
180M-03LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Part Details for LCN0805T-180M-S
LCN0805T-180M-S CAD Models
LCN0805T-180M-S Part Data Attributes
|
LCN0805T-180M-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LCN0805T-180M-S
YAGEO Corporation
General Purpose Inductor, 0.018uH, 20%, 1 Element, SMD,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 250 MHz | |
Tolerance | 20% |