Part Details for LCN0603T-33NG-S by Chilisin Electronics Corp
Overview of LCN0603T-33NG-S by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2633N-G | Rochester Electronics LLC | UC2633N-G | |
1812SMS-33NGLC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1111SQ-33NGE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen free |
Part Details for LCN0603T-33NG-S
LCN0603T-33NG-S CAD Models
LCN0603T-33NG-S Part Data Attributes
|
LCN0603T-33NG-S
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LCN0603T-33NG-S
Chilisin Electronics Corp
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LCN0603T-33NG-S
This table gives cross-reference parts and alternative options found for LCN0603T-33NG-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCN0603T-33NG-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603-33NG | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, SMD | API Delevan | LCN0603T-33NG-S vs 0603-33NG |
36501J33NGTDG | 1 ELEMENT, 0.033uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | LCN0603T-33NG-S vs 36501J33NGTDG |
CT0603CSF-33NG | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Central Technologies | LCN0603T-33NG-S vs CT0603CSF-33NG |
LCN0603T-33NG-N | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | LCN0603T-33NG-S vs LCN0603T-33NG-N |
0603CS-33NXGBB | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | LCN0603T-33NG-S vs 0603CS-33NXGBB |