LCN0603T-15NK-N
YAGEO Corporation
Description: General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603

Overview of LCN0603T-15NK-N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech)

CAD Models for LCN0603T-15NK-N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCN0603T-15NK-N by YAGEO Corporation

LCN0603T-15NK-N
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Package Description
0704
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0704
Construction
Chip
Core Material
CERAMIC
DC Resistance
0.17 Ω
Inductance-Nom (L)
0.015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.7 A
Self Resonance Frequency
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
10%
Want to compare parts?
  1. LCN0603T-15NK-N
    YAGEO Corporation
    General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603
    VS

Alternate Parts for LCN0603T-15NK-N

This table gives cross-reference parts and alternative options found for LCN0603T-15NK-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCN0603T-15NK-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT0603CSF-15NK General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Central Technologies LCN0603T-15NK-N vs CT0603CSF-15NK
0603-15NK General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0704, CHIP API Delevan LCN0603T-15NK-N vs 0603-15NK
LLQ1608-F15NK General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT TOKO Inc LCN0603T-15NK-N vs LLQ1608-F15NK
LCN0603T-15NK-S General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 YAGEO Corporation LCN0603T-15NK-N vs LCN0603T-15NK-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCN0603T-15NK-N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCN0603T-15NK-N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LCN0603T-15NK-N would you like to use for your alert(s)?
  • Please alert me when LCN0603T-15NK-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCN0603T-15NK-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCN0603T-15NK-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCN0603T-15NK-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCN0603T-15NK-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCN0603T-15NK-N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: