-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA256, CABGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0713
|
Newark | Fpga, Machxo3, 206 I/O, Cabga-256, Fpga Type:Flash Based Fpga, No. Of Logic Cells:9400Logic Cells, Ic Case/Package:Cabga, No. Of Pins:256Pins, Speed Grade:6, No.of User I/Os:206I/O S, Process Technology:65Nm, Qualification:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-9400C-6BG256C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$23.2000 / $26.7700 | Buy Now |
DISTI #
220-2158-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
536 In Stock |
|
$22.6200 / $27.0000 | Buy Now |
DISTI #
842-O3LF9400C6BG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3LF, 9400 LUTs, 3.3V RoHS: Compliant | 493 |
|
$22.6200 / $27.0000 | Buy Now |
DISTI #
V36:1790_16660809
|
Arrow Electronics | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 256-Pin CABGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2419 | Americas - 476 |
|
$21.9400 / $26.8600 | Buy Now |
|
Future Electronics | MachXO3 Field Programmable Gate Array IC 9400 LUTs - CABGA-256 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$22.1800 | Buy Now |
DISTI #
84427797
|
Verical | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 256-Pin CABGA Tray RoHS: Compliant Min Qty: 119 Package Multiple: 119 Date Code: 2419 | Americas - 11424 |
|
$46.9417 | Buy Now |
DISTI #
84467320
|
Verical | FPGA MACHXO3 Family 9400 Cells 65nm Technology 1.2V 256-Pin CABGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 476 |
|
$26.8600 | Buy Now |
|
Quest Components | 1095 |
|
$40.1970 / $53.5960 | Buy Now | |
|
Ameya Holding Limited | 9400 LUTS 206 I/O 2.5V/3.3V -6 S | 22125 |
|
RFQ | |
|
LCSC | 9400 1175 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS | 3 |
|
$25.7602 / $26.9748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-9400C-6BG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-9400C-6BG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA256, CABGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 128.7 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1175 | |
Number of Inputs | 206 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1175 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |