-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA324, CSFBGA-324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0523
|
Newark | Lattice Machxo3L , 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100E-5MG324C Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $12.6900 | Buy Now |
DISTI #
LCMXO3L-2100E-5MG324C-ND
|
DigiKey | IC FPGA 268 I/O 324CSFBGA Min Qty: 168 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8150 | Buy Now |
DISTI #
842-XO3L2100E5MG324C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3L, 2112 LUTs, 1.2V RoHS: Compliant | 0 |
|
$9.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks | 0 |
|
$10.0700 | Buy Now |
|
Flip Electronics | Stock | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-2100E-5MG324C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-2100E-5MG324C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA324, CSFBGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for LCMXO3L-2100E-5MG324C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-2100E-5MG324C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-2100E-5MG324I | Field Programmable Gate Array, PBGA324, CSFBGA-324 | Lattice Semiconductor Corporation | LCMXO3L-2100E-5MG324C vs LCMXO3L-2100E-5MG324I |