LCMXO3L-1300E-5UWG36CTR
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, PBGA36, WLCSP-36

Overview of LCMXO3L-1300E-5UWG36CTR by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1300-E Renesas Electronics Corporation Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab

Price & Stock for LCMXO3L-1300E-5UWG36CTR by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0503
Newark Lattice Machxo3L , 1280 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-1300E-5UWG36CTR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $3.6400
  • 12,000 $3.3800
  • 18,000 $3.2500
  • 30,000 $3.2000
$3.2000 / $3.6400 Buy Now
DISTI # LCMXO3L-1300E-5UWG36CTR-ND
DigiKey IC FPGA 28 I/O 36WLCSP Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $3.3800
$3.3800 Buy Now
DISTI # 842-XO3L13E5UWG36CTR
Mouser Electronics FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V RoHS: Compliant 0
  • 5,000 $3.3800
  • 10,000 $3.3800
$3.3800 Order Now
Flip Electronics Stock 50000
RFQ

CAD Models for LCMXO3L-1300E-5UWG36CTR by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO3L-1300E-5UWG36CTR by Lattice Semiconductor Corporation

LCMXO3L-1300E-5UWG36CTR
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
127.2 MHz
JESD-30 Code
R-PBGA-B36
Length
2.541 mm
Number of CLBs
160
Number of Inputs
28
Number of Outputs
28
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
160 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
0.576 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.487 mm
Want to compare parts?
  1. LCMXO3L-1300E-5UWG36CTR
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, PBGA36, WLCSP-36
    VS

Alternate Parts for LCMXO3L-1300E-5UWG36CTR

This table gives cross-reference parts and alternative options found for LCMXO3L-1300E-5UWG36CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-1300E-5UWG36CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMXO3L-1300E-5UWG36ITR1K Field Programmable Gate Array, PBGA36, WLCSP-36 Lattice Semiconductor Corporation LCMXO3L-1300E-5UWG36CTR vs LCMXO3L-1300E-5UWG36ITR1K
LCMXO3L-1300E-5UWG36CTR50 Field Programmable Gate Array, PBGA36, WLCSP-36 Lattice Semiconductor Corporation LCMXO3L-1300E-5UWG36CTR vs LCMXO3L-1300E-5UWG36CTR50
Part Number Description Manufacturer Compare
LCMXO3L-1300E-5UWG36ITR1K Field Programmable Gate Array, PBGA36, WLCSP-36 Lattice Semiconductor Corporation LCMXO3L-1300E-5UWG36CTR vs LCMXO3L-1300E-5UWG36ITR1K
LCMXO3L-1300E-5UWG36CTR1K Field Programmable Gate Array, PBGA36, WLCSP-36 Lattice Semiconductor Corporation LCMXO3L-1300E-5UWG36CTR vs LCMXO3L-1300E-5UWG36CTR1K

Related Parts for LCMXO3L-1300E-5UWG36CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO3L-1300E-5UWG36CTR by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO3L-1300E-5UWG36CTR by Lattice Semiconductor Corporation

  • Please alert me when LCMXO3L-1300E-5UWG36CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO3L-1300E-5UWG36CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO3L-1300E-5UWG36CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO3L-1300E-5UWG36CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO3L-1300E-5UWG36CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO3L-1300E-5UWG36CTR by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: