-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0318
|
Newark | Lattice Machxo2 High Performance, 6912 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HE-4FTG256I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7100 / $27.0300 | Buy Now |
DISTI #
220-1517-ND
|
DigiKey | IC FPGA 206 I/O 256FTBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.5501 | Buy Now |
DISTI #
842-27000HE4FTG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 4 SPEED RoHS: Compliant | 0 |
|
$24.5700 / $29.3500 | Order Now |
|
Future Electronics | FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 4 SPEED RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$24.0900 | Buy Now |
|
Flip Electronics | Stock | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-7000HE-4FTG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-7000HE-4FTG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 206 | |
Number of Logic Cells | 6864 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-7000HE-4FTG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-7000HE-4FTG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-7000HE-6FTG256I | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000HE-6FTG256I |
LCMXO2-7000ZE-3FTG256C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000ZE-3FTG256C |
LCMXO2-7000HE-6FTG256C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000HE-6FTG256C |
LCMXO2-7000HE-5FTG256C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000HE-5FTG256C |
LCMXO2-7000HE-5FTG256I | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000HE-5FTG256I |
LCMXO2-7000ZE-2FTG256C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000ZE-2FTG256C |
LCMXO2-7000ZE-1FTG256C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000ZE-1FTG256C |
LCMXO2-7000HE-4FTG256C | Field Programmable Gate Array, 6864-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-7000HE-4FTG256I vs LCMXO2-7000HE-4FTG256C |