Part Details for LCMXO2-256ZE-2SG32I by Lattice Semiconductor Corporation
Overview of LCMXO2-256ZE-2SG32I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCMXO2-256ZE-2SG32I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0106
|
Newark | Lattice Machxo2 Low Power, 256 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256ZE-2SG32I Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $5.7400 | Buy Now |
DISTI #
LCMXO2-256ZE-2SG32I-ND
|
DigiKey | IC FPGA 21 I/O 32QFNS Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3300 | Buy Now |
DISTI #
842-LCXO2256ZE2SG32I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -2 Speed RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
|
Future Electronics | MACHX02 Series 256 LUTs 22 I/O 1.2 V -2 Speed COM "Green" FPGA - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$5.7500 | Buy Now |
DISTI #
2252962
|
Farnell | FPGA, 256 LOGIC CELL, QFN-32, 100DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.5920 / $3.2181 | Buy Now |
Part Details for LCMXO2-256ZE-2SG32I
LCMXO2-256ZE-2SG32I CAD Models
LCMXO2-256ZE-2SG32I Part Data Attributes:
|
LCMXO2-256ZE-2SG32I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256ZE-2SG32I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 256-Cell, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of CLBs | 32 | |
Number of Inputs | 21 | |
Number of Logic Cells | 256 | |
Number of Outputs | 21 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LCMXO2-256ZE-2SG32I
This table gives cross-reference parts and alternative options found for LCMXO2-256ZE-2SG32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-256ZE-2SG32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-256ZE-3SG32I | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256ZE-2SG32I vs LCMXO2-256ZE-3SG32I |
LCMXO2-256ZE-2SG32C | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256ZE-2SG32I vs LCMXO2-256ZE-2SG32C |
LCMXO2-256ZE-1SG32C | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256ZE-2SG32I vs LCMXO2-256ZE-1SG32C |
LCMXO2-256ZE-1SG32I | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256ZE-2SG32I vs LCMXO2-256ZE-1SG32I |
LCMXO2-256ZE-3SG32C | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256ZE-2SG32I vs LCMXO2-256ZE-3SG32C |