-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, 17 X17 MM, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0036
|
Newark | Lattice Machxo2 Low Power, 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000ZE-1FTG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $21.5300 | Buy Now |
DISTI #
220-1416-ND
|
DigiKey | IC FPGA 206 I/O 256FTBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.3000 | Buy Now |
DISTI #
842-22000ZE1FTG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 1.2V 1 Spd RoHS: Compliant | 90 |
|
$19.5700 / $23.3500 | Buy Now |
|
Future Electronics | MACHX02 Series 2112 LUTs 207 I/O 1.2 V Halogen-Free FPGA - FTBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks | 0 |
|
$20.0700 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | 40 |
|
$26.8736 / $31.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-2000ZE-1FTG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-2000ZE-1FTG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, 17 X17 MM, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | 17 X17 MM, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | LATTICE SEMICONDUCTOR - LCMXO2-2000ZE-1FTG256I - PLD, 2112 LUTS, MACHXO2, 256FTBGA | |
Samacsys Manufacturer | Lattice Semiconductor | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 803 | |
Category CO2 Kg | 12.2 | |
CO2 | 9796.599999999999 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
CAS Accounted for Wt | 89 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4, 91-20-3 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Clock Frequency-Max | 86.6 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 206 | |
Number of Logic Cells | 2112 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-2000ZE-1FTG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000ZE-1FTG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-2000HE-4FTG256I | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000ZE-1FTG256I vs LCMXO2-2000HE-4FTG256I |
LCMXO2-2000ZE-3FTG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000ZE-1FTG256I vs LCMXO2-2000ZE-3FTG256C |
LCMXO2-2000ZE-3FTG256I | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, 17 X17 MM, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000ZE-1FTG256I vs LCMXO2-2000ZE-3FTG256I |
LCMXO2-2000ZE-1FTG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000ZE-1FTG256I vs LCMXO2-2000ZE-1FTG256C |
LCMXO2-2000ZE-2FTG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000ZE-1FTG256I vs LCMXO2-2000ZE-2FTG256C |
LCMXO2-2000HE-4FTG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000ZE-1FTG256I vs LCMXO2-2000HE-4FTG256C |
LCMXO2-2000HE-6FTG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000ZE-1FTG256I vs LCMXO2-2000HE-6FTG256C |