-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0011
|
Newark | Lattice Machxo2 High Performance, 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HE-6BG256C Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2900 / $21.9100 | Buy Now |
DISTI #
LCMXO2-2000HE-6BG256C-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 119 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.3450 | Buy Now |
DISTI #
842-XO22000HE6BG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 6 Spd RoHS: Compliant | 0 |
|
$20.3500 | Order Now |
|
Future Electronics | MACHX02 Series 2112 LUTs 207 I/O 3.3 V -6 Speed COM "Green" FPGA - caBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$21.9200 | Buy Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-2000HE-6BG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-2000HE-6BG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | LFBGA, BGA256,16X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 206 | |
Number of Logic Cells | 2112 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-2000HE-6BG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000HE-6BG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-2000ZE-3BG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000ZE-3BG256C |
LCMXO2-2000ZE-2BG256I | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000ZE-2BG256I |
LCMXO2-2000HE-5BG256I | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000HE-5BG256I |
LCMXO2-2000ZE-1BG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000ZE-1BG256C |
LCMXO2-2000HE-4BG256C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000HE-4BG256C |
LCMXO2-2000HE-4BG256I | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000HE-4BG256I |
LCMXO2-2000ZE-3BG256I | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000ZE-3BG256I |
LCMXO2-2000HE-6BG256I | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA256, CABGA-256 | Lattice Semiconductor Corporation | LCMXO2-2000HE-6BG256C vs LCMXO2-2000HE-6BG256I |