-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PQFP144, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9968
|
Newark | Machxo2 High Performance, 2112 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HC-4TG144C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$15.0100 / $17.8900 | Buy Now |
DISTI #
220-1397-ND
|
DigiKey | IC FPGA 111 I/O 144TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5 In Stock |
|
$14.4300 / $17.2000 | Buy Now |
DISTI #
842-XO22000HC4TG144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 4 Spd RoHS: Compliant | 532 |
|
$14.4200 / $16.5000 | Buy Now |
|
Future Electronics | MACHX02 Series 2112 LUTs 112 I/O 3.465 V SMT FPGA - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$15.5400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FPGA 111 I/O 144TQFP | 300 |
|
$16.9659 | Buy Now |
|
Win Source Electronics | IC FPGA 111 I/O 144TQFP | 16000 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-2000HC-4TG144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-2000HC-4TG144C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PQFP144, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 133 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 111 | |
Number of Logic Cells | 2112 | |
Number of Outputs | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-2000HC-4TG144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000HC-4TG144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-2000HC-4MG132C | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-4MG132C |
LCMXO2-2000HC-6TG144C | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-6TG144C |
LCMXO2-2000HC-6TG144I | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-6TG144I |
LCMXO2-2000HC-5TG144C | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-5TG144C |
LCMXO2-2000HC-5MG132C | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-5MG132C |
LCMXO2-2000HC-6MG132C | Field Programmable Gate Array, 2112-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-6MG132C |
LCMXO2-2000HC-5TG144I | Field Programmable Gate Array, 2112-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-5TG144I |
LCMXO2-2000HC-4MG132I | Field Programmable Gate Array, 133MHz, 2112-Cell, CMOS, PBGA132, CSBGA-132 | Lattice Semiconductor Corporation | LCMXO2-2000HC-4TG144C vs LCMXO2-2000HC-4MG132I |