Part Details for LCMXO2-1200ZE-1UWG25ITR1 by Lattice Semiconductor Corporation
Overview of LCMXO2-1200ZE-1UWG25ITR1 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LCMXO2-1200ZE-1UWG25ITR1
LCMXO2-1200ZE-1UWG25ITR1 CAD Models
LCMXO2-1200ZE-1UWG25ITR1 Part Data Attributes
|
LCMXO2-1200ZE-1UWG25ITR1
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-1200ZE-1UWG25ITR1
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for LCMXO2-1200ZE-1UWG25ITR1
This table gives cross-reference parts and alternative options found for LCMXO2-1200ZE-1UWG25ITR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-1200ZE-1UWG25ITR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-1200ZE-1UWG25ITR1K | Field Programmable Gate Array, 1280-Cell, CMOS, PBGA25, 2.50 X 2.50 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-25 | Lattice Semiconductor Corporation | LCMXO2-1200ZE-1UWG25ITR1 vs LCMXO2-1200ZE-1UWG25ITR1K |