LCMC0603JR15GTAR
Kyocera AVX Components
Description: General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603

Overview of LCMC0603JR15GTAR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for LCMC0603JR15GTAR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCMC0603JR15GTAR by Kyocera AVX Components

LCMC0603JR15GTAR
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Multilayer Chip
Core Material
CERAMIC
DC Resistance
1.2 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.3 A
Self Resonance Frequency
500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. LCMC0603JR15GTAR
    Kyocera AVX Components
    General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
    VS

Alternate Parts for LCMC0603JR15GTAR

This table gives cross-reference parts and alternative options found for LCMC0603JR15GTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMC0603JR15GTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WQCM1608A0JR15TB General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP Walsin Technology Corporation LCMC0603JR15GTAR vs WQCM1608A0JR15TB
CIH10TR15JAE General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics LCMC0603JR15GTAR vs CIH10TR15JAE
7847806151 General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, 0603, CHIP Wurth Elektronik LCMC0603JR15GTAR vs 7847806151
CIH10TR15JBE General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics LCMC0603JR15GTAR vs CIH10TR15JBE
LQG18HHR15J00D General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd LCMC0603JR15GTAR vs LQG18HHR15J00D
ILC0603ERR15J General Fixed Inductor, 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale LCMC0603JR15GTAR vs ILC0603ERR15J
LQG18HHR15J00J General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd LCMC0603JR15GTAR vs LQG18HHR15J00J
CIH10TR15JAC General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics LCMC0603JR15GTAR vs CIH10TR15JAC
CIH10TR15JNC General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics LCMC0603JR15GTAR vs CIH10TR15JNC
LQG18HHR15J00B General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd LCMC0603JR15GTAR vs LQG18HHR15J00B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMC0603JR15GTAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMC0603JR15GTAR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LCMC0603JR15GTAR would you like to use for your alert(s)?
  • Please alert me when LCMC0603JR15GTAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMC0603JR15GTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMC0603JR15GTAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMC0603JR15GTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMC0603JR15GTAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMC0603JR15GTAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: