Part Details for LCM600Q-T-A by Artesyn Embedded Technologies
Overview of LCM600Q-T-A by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LCM600Q-T-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0541
|
Newark | Power Supply, Ac-Dc, 24V, 27A Rohs Compliant: Yes |Artesyn Embedded Technologies LCM600Q-T-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$254.1200 / $307.2700 | Buy Now |
DISTI #
000000000005108686
|
Sager | Rack Mount Power Supplies 600W 24V Bulk Front End, TB Input Min Qty: 1 | 0 |
|
$226.7500 / $245.8600 | Buy Now |
Part Details for LCM600Q-T-A
LCM600Q-T-A CAD Models
LCM600Q-T-A Part Data Attributes
|
LCM600Q-T-A
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM600Q-T-A
Artesyn Embedded Technologies
AC/DC CONVERTER 24V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |