Part Details for LCM1000W-T by Artesyn Embedded Technologies
Overview of LCM1000W-T by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LCM1000W-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7320
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 20.8A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1Kw, Output Current Max:20.8A, Product Range:Lcm1000 Series Rohs Compliant: Yes |Artesyn Embedded Technologies LCM1000W-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.7600 / $393.1100 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
000000000005108639
|
Sager | Rack Mount Power Supplies 1000W 48V Bulk Front End TB Input Min Qty: 1 | 39 |
|
$327.8000 / $355.4300 | Buy Now |
|
Neutron USA | Rack Mount Power Supply, 1000W 48V 20.8A, Bulk Front End, Adj Vout, Input: 90-264VAC | 3 |
|
$598.9800 | Buy Now |
Part Details for LCM1000W-T
LCM1000W-T CAD Models
LCM1000W-T Part Data Attributes
|
LCM1000W-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM1000W-T
Artesyn Embedded Technologies
AC/DC CONVERTER 48V 1000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-26 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |