There are no models available for this part yet.
Overview of LCM-S01602DSR/C by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LCM-S01602DSR/C by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18J1317
|
Newark | Dot Matrix Lcd Display 16X2, Character Count X Line:16 X 2, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Reflective, Character Size:5.56Mm Rohs Compliant: Yes |Lumex LCM-S01602DSR/C RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $9.1700 | Buy Now | |
DISTI #
67-1770-ND
|
DigiKey | LCD MOD 32 DIG 16 X 2 REFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34 In Stock |
|
$7.4175 / $13.4100 | Buy Now | |
DISTI #
696-LCM-S01602DSRC
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x2 STN, Reflective RoHS: Compliant | 89 |
|
$7.4100 / $12.5100 | Buy Now | |
DISTI #
71495474
|
RS | 16X2 CHAR LCD MODULE, STN REFLECTIVE | Lumex LCM-S01602DSR/C RoHS: Compliant Min Qty: 135 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8600 / $13.4000 | RFQ | |
Onlinecomponents.com | Character Display STN Reflective 16Char x 2Line RoHS: Compliant |
173 In Stock |
|
$8.0600 / $17.8800 | Buy Now | ||
DISTI #
60323046
|
Verical | Character Display STN Reflective 16Char x 2Line RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2147 | Americas - 170 |
|
$12.6230 / $23.2440 | Buy Now | |
Quest Components | 19 |
|
$21.9450 / $23.1000 | Buy Now | |||
Master Electronics | Character Display STN Reflective 16Char x 2Line RoHS: Compliant |
173 In Stock |
|
$8.0600 / $17.8800 | Buy Now |
CAD Models for LCM-S01602DSR/C by ITW Lumex
Part Data Attributes for LCM-S01602DSR/C by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
Characters Per Row
|
16
|
Display Height
|
5.56 mm
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
5 X 8 DOT MATRIX LCD DISPLAY
|
Overall Depth
|
8.9 mm
|
Overall Height
|
30 mm
|
Overall Length
|
85 mm
|
Rows Per Display
|
2
|
Viewing Area Height
|
66 mm
|