Part Details for LCM-H24064GSF-N by ITW Lumex
Overview of LCM-H24064GSF-N by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCM-H24064GSF-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T2118
|
Newark | 240X64 Graphic Lcd Mod, Stn, tranfl, green El Bklt |Lumex LCM-H24064GSF-N RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4300 | Buy Now |
DISTI #
LCM-H24064GSF-N-ND
|
DigiKey | GRAPHIC DISPLAY STN - - Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0232 | Buy Now |
DISTI #
696-LCM-H24064GSF-N
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 240x64 STN Transfl Green Bklt RoHS: Compliant | 0 |
|
$68.7100 | Order Now |
DISTI #
71495510
|
RS | 240x64 GRAPHIC LCD MOD, STN, TRANFL, GREEN EL BKLT | Lumex LCM-H24064GSF-N RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$122.3800 | RFQ |
|
Onlinecomponents.com | 240X64 Graphic Lcd Mod, Stn, Tranfl, Green El Bklt | Lumex LCM-H24064GSF-N RoHS: Compliant | 0 |
|
$69.2300 / $189.8300 | Buy Now |
Part Details for LCM-H24064GSF-N
LCM-H24064GSF-N CAD Models
LCM-H24064GSF-N Part Data Attributes
|
LCM-H24064GSF-N
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-H24064GSF-N
ITW Lumex
Graphic Dot Matrix LCD Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Backlight | EL-GREEN | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | -0.3 V | |
Viewing Area Height | 40 mm | |
Viewing Area Length | 134 mm |