There are no models available for this part yet.
Overview of LCHF0805-56NJ by Inductor Supply Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-56NJLB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-56NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-56NJLC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
CAD Models for LCHF0805-56NJ by Inductor Supply Inc
Part Data Attributes for LCHF0805-56NJ by Inductor Supply Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
INDUCTOR SUPPLY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.75 Ω
|
Inductance-Nom (L)
|
0.056 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
1150 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTILAYER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Alternate Parts for LCHF0805-56NJ
This table gives cross-reference parts and alternative options found for LCHF0805-56NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCHF0805-56NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C56NJ-T | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LCHF0805-56NJ vs L-15C56NJ-T |
L-15C56NJ-E | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LCHF0805-56NJ vs L-15C56NJ-E |
L-15C56NJ-T | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LCHF0805-56NJ vs L-15C56NJ-T |
L-15C56NJT4E | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | LCHF0805-56NJ vs L-15C56NJT4E |