Part Details for LCH100S680R0JS06 by Vishay Intertechnologies
Overview of LCH100S680R0JS06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LCH100S680R0JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8571
|
Newark | Lch 100 680U 5% S Ba25 E3 /Bag |Vishay LCH100S680R0JS06 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 / $24.1300 | Buy Now |
DISTI #
LCH100S680R0JS06
|
Avnet Americas | Resistor, 680 Ohm, ? 5%, 100 W, Thick Film, Power, Solder Lug - Bag (Alt: LCH100S680R0JS06) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.4097 / $18.1926 | Buy Now |
Part Details for LCH100S680R0JS06
LCH100S680R0JS06 CAD Models
LCH100S680R0JS06 Part Data Attributes
|
LCH100S680R0JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCH100S680R0JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 680ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c), 7(c)-I | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 6 mm | |
Lead Spacing | 30.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 47.8 mm | |
Package Style | Chassis Mount | |
Package Width | 29.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1285 V |