LCENPOHT473J
KOA Speer Electronics Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of LCENPOHT473J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for LCENPOHT473J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCENPOHT473J by KOA Speer Electronics Inc

LCENPOHT473J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
LC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. LCENPOHT473J
    KOA Speer Electronics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for LCENPOHT473J

This table gives cross-reference parts and alternative options found for LCENPOHT473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCENPOHT473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RL2225NPO473J2E200 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED Presidio Components Inc LCENPOHT473J vs RL2225NPO473J2E200
CCR07CG473JV Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components LCENPOHT473J vs CCR07CG473JV
C340C473J5G5CA7303 CAPACITOR, CERAMIC, 50V, C0G, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation LCENPOHT473J vs C340C473J5G5CA7303
RL2225NPO473J2U200 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED Presidio Components Inc LCENPOHT473J vs RL2225NPO473J2U200
RPE117C0G473J050V Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd LCENPOHT473J vs RPE117C0G473J050V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCENPOHT473J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCENPOHT473J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LCENPOHT473J would you like to use for your alert(s)?
  • Please alert me when LCENPOHT473J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCENPOHT473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCENPOHT473J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCENPOHT473J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCENPOHT473J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCENPOHT473J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: