LCDX7RHT394K
KOA Speer Electronics Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of LCDX7RHT394K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for LCDX7RHT394K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCDX7RHT394K by KOA Speer Electronics Inc

LCDX7RHT394K
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.39 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
LC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. LCDX7RHT394K
    KOA Speer Electronics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for LCDX7RHT394K

This table gives cross-reference parts and alternative options found for LCDX7RHT394K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDX7RHT394K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C066K394K5X5CRV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCDX7RHT394K vs C066K394K5X5CRV
C066T394K5X5CSV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCDX7RHT394K vs C066T394K5X5CSV
C066T394K5X5CPV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCDX7RHT394K vs C066T394K5X5CPV
LCDX7RHTR394K CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc LCDX7RHT394K vs LCDX7RHTR394K
RPE122X7R394K050VA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd LCDX7RHT394K vs RPE122X7R394K050VA
C066T394K5X5CAV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation LCDX7RHT394K vs C066T394K5X5CAV
C321C394K5R5CA CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation LCDX7RHT394K vs C321C394K5R5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCDX7RHT394K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCDX7RHT394K by KOA Speer Electronics Inc

  • Please alert me when LCDX7RHT394K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LCDX7RHT394K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCDX7RHT394K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LCDX7RHT394K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCDX7RHT394K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCDX7RHT394K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: