Part Details for LCDN2-14B-Q by Panduit Corp
Overview of LCDN2-14B-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCDN2-14B-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1348
|
Newark | Copper Compression Lug, 2 Hole, #2 Awg, Rohs Compliant: Yes |Panduit LCDN2-14B-Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $12.5400 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 64mm 10.7mm Tin RoHS: Compliant | 0 |
|
$9.9800 / $11.6500 | Buy Now |
DISTI #
000000000001606938
|
Sager | Terminals Copp Comp Lug 2H #2 AWG | 0 |
|
Buy Now |
Part Details for LCDN2-14B-Q
LCDN2-14B-Q CAD Models
LCDN2-14B-Q Part Data Attributes
|
LCDN2-14B-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDN2-14B-Q
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |