Part Details for LCD63-1R0 by Delta Electronics Inc
Overview of LCD63-1R0 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for LCD63-1R0
LCD63-1R0 CAD Models
LCD63-1R0 Part Data Attributes
|
LCD63-1R0
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCD63-1R0
Delta Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3423 | |
Construction | Low Profile | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 5.84 mm | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |