Part Details for LCD300-12-X by Panduit Corp
Overview of LCD300-12-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCD300-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1542
|
Newark | 300 Kcmil Cable, 1/2" Bolt Hole, 1 3/4" Hole Spacing, Nema Hole Sizes And Spacing Rohs Compliant: Yes |Panduit LCD300-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$194.4900 / $235.9800 | Buy Now |
DISTI #
298-22256-ND
|
DigiKey | CONN TERM RECT TONG 300 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$18.3104 / $23.4500 | Buy Now |
DISTI #
LCD300-12-X
|
Avnet Americas | Lug Terminal (5.5/0)AWG 125mm 30.2mm Tin - Bulk (Alt: LCD300-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,446.7700 | Buy Now |
DISTI #
644-LCD300-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 300 kcmi RoHS: Compliant | 0 |
|
$19.7000 / $23.4500 | Order Now |
DISTI #
PANLCD300-12-X
|
Heilind Electronics | Copper Compression Lug, 2 300 Hole, kcmi | Americas - 0 in Stock |
|
$20.2591 / $25.9316 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (5.5/0)AWG 125mm 30.2mm Tin RoHS: Compliant |
20 In Stock |
|
$24.4700 / $27.1100 | Buy Now |
DISTI #
65014683
|
Verical | Lug Terminal (5.5/0)AWG Copper 125mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$29.6606 / $34.0151 | Buy Now |
DISTI #
000000000000624429
|
Sager | Terminals Copp Comp Lug 2H 300 kcmi Min Qty: 1 | 0 |
|
$15.4900 / $20.2400 | Buy Now |
|
Master Electronics | Lug Terminal (5.5/0)AWG 125mm 30.2mm Tin RoHS: Compliant |
20 In Stock |
|
$24.4700 / $27.1100 | Buy Now |
Part Details for LCD300-12-X
LCD300-12-X CAD Models
LCD300-12-X Part Data Attributes
|
LCD300-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD300-12-X
Panduit Corp
Wire Terminal, 152mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 152 mm2 | |
Wire Gauge | 300 AWG |