Part Details for LCD20-24D15 by P-DUKE
Overview of LCD20-24D15 by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCD20-24D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 20W - Vout: ±15 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 0 |
|
$40.8400 / $50.0300 | Buy Now |
|
South Electronics | LCD20-24D15 | 56 |
|
RFQ |
Part Details for LCD20-24D15
LCD20-24D15 CAD Models
LCD20-24D15 Part Data Attributes
|
LCD20-24D15
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
LCD20-24D15
P-DUKE
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 101 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |