Part Details for LCD2-14B-Q by Panduit Corp
Overview of LCD2-14B-Q by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCD2-14B-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0951
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCD2-14B-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 | Buy Now |
DISTI #
298-11810-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$6.7180 / $8.0200 | Buy Now |
DISTI #
LCD2-14B-Q
|
Avnet Americas | Lug Terminal 2AWG 64mm 15.24mm Electro-Tin - Bulk (Alt: LCD2-14B-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0980 | Buy Now |
DISTI #
644-LCD2-14B-Q
|
Mouser Electronics | Terminals Copper Comp Lug 2H #2 AWG RoHS: Compliant | 8 |
|
$6.7200 / $8.0200 | Buy Now |
DISTI #
71091492
|
RS | Two-hole, standard barrel lug, 2AWG, 1/4 stud hole, .75 hole spacing. | Panduit LCD2-14B-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5500 / $10.3800 | RFQ |
DISTI #
PANLCD2-14B-Q
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 #2 HOLE, AWG, | Americas - 0 in Stock |
|
$6.7051 / $8.5825 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #2 AWG wire, 1/4" stud hole, .75" hole spacing. RoHS: Compliant |
11 In Stock 156 Factory Stock |
|
$8.1000 / $10.4000 | Buy Now |
DISTI #
51698408
|
Verical | Lug Terminal 2AWG Copper 64mm Electro Tin RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 1504 | Americas - 11 |
|
$12.2887 | Buy Now |
DISTI #
LCD2-14B-Q
|
TTI | Terminals Copper Comp Lug 2H #2 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 372 In Stock |
|
$8.1000 / $8.9300 | Buy Now |
DISTI #
000000000000624416
|
Sager | Terminals Copper Comp Lug 2H #2 AWG Min Qty: 1 | 0 |
|
$5.1300 / $6.7000 | Buy Now |
Part Details for LCD2-14B-Q
LCD2-14B-Q CAD Models
LCD2-14B-Q Part Data Attributes
|
LCD2-14B-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD2-14B-Q
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |