Part Details for LCD-20TW-J-001 by Methode Electronics Inc
Overview of LCD-20TW-J-001 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Part Details for LCD-20TW-J-001
LCD-20TW-J-001 CAD Models
LCD-20TW-J-001 Part Data Attributes
|
LCD-20TW-J-001
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCD-20TW-J-001
Methode Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: IEC 61754-20, INSERTION LOSS: 0.1 DB, POLYETHYLENE, SNAP | |
Connector Type | INTERCONNECTION DEVICE |