Part Details for LCD-160H128C-AGE by Vishay Intertechnologies
Overview of LCD-160H128C-AGE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Part Details for LCD-160H128C-AGE
LCD-160H128C-AGE CAD Models
LCD-160H128C-AGE Part Data Attributes
|
LCD-160H128C-AGE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCD-160H128C-AGE
Vishay Intertechnologies
Graphic Dot Matrix LCD Display
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Backlight | LED-AMBER | |
Display Height | 76.76 mm | |
Fluid Type | STN POSITIVE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 160X128 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 19.6 V | |
Supply Voltage-Min | 18.6 V | |
Supply Voltage-Nom | 19.1 V | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Area Height | 82 mm | |
Viewing Area Length | 101 mm |